+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Topology | H-bridge | |
Kind of integrated circuit | motor controller | |
Case | PowerSO20 | |
Output current | 1A | |
Number of channels | 2 | |
Mounting | SMD | |
On-state resistance | 0.3Ω | |
Operating temperature | -25...125°C | |
Application | DC motors | |
Frequency | 0.1MHz | |
Kind of package | reel, tape |