+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L6203

IC: driver; H-bridge; motor controller; MULTIWATT; 4A; Ch: 2; 100kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L6203
TME Symbol:
L6203

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
motor controller
Case
MULTIWATT
Output current
4A
Number of channels
2
Mounting
THT
On-state resistance
0.3Ω
Operating temperature
-25...125°C
Application
DC motors
Frequency
0.1MHz
Kind of package
tube
Supply voltage
  • 12...48V
Gross weight5.555 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6203
590 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 25 pcs - 5.58 USDGross price for quantities from 25 pcs - 5.58 USD
Packaging method by the manufacturer:Tube = 25 pcs