+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L6205D013TR

IC: driver; H-bridge; motor controller; SO20; 2.8A; Ch: 4; 100kHz

Manufacturer: STMicroelectronics

Manufacturer part number:
L6205D013TR
TME Symbol:
L6205D013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
motor controller
Case
SO20
Output current
2.8A
Number of channels
4
Mounting
SMD
On-state resistance
0.3Ω
Operating temperature
-25...125°C
Application
universal
Frequency
0.1MHz
Kind of package
reel, tape
Supply voltage
  • 8...52V
Gross weight0.684 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6205D013TR
0 in TME stock
Net price for quantities from 1 pcs - 6.21 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 10 pcs - 5.55 USDGross price for quantities from 10 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)