+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L6205PD

IC: driver; H-bridge; motor controller; PowerSO20; 2.8A; Ch: 4


Manufacturer: STMicroelectronics

Manufacturer part number:
L6205PD
TME Symbol:
L6205PD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
motor controller
Case
PowerSO20
Output current
2.8A
Number of channels
4
Mounting
SMD
On-state resistance
0.3Ω
Operating temperature
-25...125°C
Application
universal
Frequency
0.1MHz
Kind of package
tube
Supply voltage
  • 8...52V
Gross weight1.97 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6205PD
63 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.54 USDGross price for quantities from 1 pcs - 7.54 USD
Net price for quantities from 5 pcs - 6.69 USDGross price for quantities from 5 pcs - 6.69 USD
Net price for quantities from 10 pcs - 6.25 USDGross price for quantities from 10 pcs - 6.25 USD
Net price for quantities from 31 pcs - 5.95 USDGross price for quantities from 31 pcs - 5.95 USD
Packaging method by the manufacturer:Tube = 31 pcs