+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Topology | H-bridge | |
Kind of integrated circuit | stepper motor controller | |
Case | VFQFPN48 | |
Output current | 2.5A | |
Number of channels | 4 | |
Mounting | SMD | |
On-state resistance | 0.3Ω | |
Operating temperature | -25...125°C | |
Application | universal | |
Frequency | 0.1MHz | |
Kind of package | in-tray |