+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L6225PD

IC: driver; H-bridge; motor controller; PowerSO20; 2.8A; Ch: 2

Manufacturer: STMicroelectronics

Manufacturer part number:
L6225PD
TME Symbol:
L6225PD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
motor controller
Case
PowerSO20
Output current
2.8A
Number of channels
2
Mounting
SMD
On-state resistance
0.73Ω
Operating temperature
-40...125°C
Application
universal
Frequency
0.1MHz
Kind of package
tube
Supply voltage
  • 8...52V
Gross weight1.967 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6225PD
168 in TME stock
Net price for quantities from 1 pcs - 13.31 USDGross price for quantities from 1 pcs - 13.31 USD
Net price for quantities from 10 pcs - 10.49 USDGross price for quantities from 10 pcs - 10.49 USD
Net price for quantities from 31 pcs - 9.78 USDGross price for quantities from 31 pcs - 9.78 USD
Net price for quantities from 124 pcs - 9.12 USDGross price for quantities from 124 pcs - 9.12 USD
Net price for quantities from 930 pcs - 8.44 USDGross price for quantities from 930 pcs - 8.44 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 31 pcs