+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L6228PD

IC: driver; H-bridge; motor controller; PowerSO36; 1.4A; Ch: 4

Manufacturer: STMicroelectronics

Manufacturer part number:
L6228PD
TME Symbol:
L6228PD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
motor controller
Case
PowerSO36
Output current
1.4A
Number of channels
4
Mounting
SMD
On-state resistance
0.73Ω
Operating temperature
-40...150°C
Application
universal
Frequency
0.1MHz
Supply voltage
  • 8...52V
Gross weight5.863 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6228PD
0 in TME stock
No. of pieces (Multiplicity: 31)
Product for special order