+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Topology | MOSFET three-phase bridge | |
Kind of integrated circuit | motor controller | |
Case | PowerSO36 | |
Output current | 1.4A | |
Number of channels | 3 | |
Mounting | SMD | |
On-state resistance | 0.73Ω | |
Operating temperature | -40...150°C | |
Application | universal | |
Frequency | 0.1MHz |