+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | motor controller | |
Case | QFN48 | |
Output current | 2.5A | |
Mounting | SMD | |
Operating temperature | -25...125°C | |
Application | universal | |
Frequency | 0.1MHz |