+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L6374FP013TR

IC: driver; line driver; SO20; 20uA; Iout max: 100mA; 10.8÷35V


Manufacturer: STMicroelectronics

Manufacturer part number:
L6374FP013TR
TME Symbol:
L6374FP013TR-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
line driver
Case
SO20
Output current
20µA
DC supply current
5mA
Mounting
SMD
Operating temperature
-25...85°C
Maximum output current
0.1A
Kind of output
non-inverting
Supply voltage
  • 10.8...35V
Gross weight0.54 g
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6374FP013TR
44000 in an external stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 1000 pcs - 3.50 USDGross price for quantities from 1000 pcs - 3.50 USD