+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side | |
Output current | 0.5A | |
Number of channels | 1 | |
Mounting | SMD | |
Case | SO20 | |
Kind of package | tube | |
Operating temperature | -25...125°C | |
Frequency | 25kHz |