+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L6386ED013TR

IC: driver; push-pull; SO14; 0.4A; 580V; Ch: 2; 400kHz; Usup: 17V


Manufacturer: STMicroelectronics

Manufacturer part number:
L6386ED013TR
TME Symbol:
L6386ED013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
push-pull
Kind of integrated circuit
high-/low-side, IGBT gate driver, MOSFET gate driver
Case
SO14
Output current
0.4A
Output voltage
580V
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Frequency
400kHz
Kind of package
reel, tape
Supply voltage
  • 17V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
L6386ED013TR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.00 USDGross price for quantities from 2500 pcs - 1.00 USD