+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L6482H

IC: driver; motor controller; HTSSOP38; 7.5÷85VDC; 800kHz; 100V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6482H
TME Symbol:
L6482H

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
HTSSOP38
Mounting
SMD
Operating temperature
-40...150°C
Application
universal
Operating voltage
7.5...85V DC
Frequency
800kHz
Supply voltage
  • 100V
Gross weight0.108 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics
*
L6482H
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs