+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L6506D013TR

IC: driver; motor controller; SO20; Ch: 4; 70kHz; 10V; 25mA

Manufacturer: STMicroelectronics

Manufacturer part number:
L6506D013TR
TME Symbol:
L6506D013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
SO20
Number of channels
4
Mounting
SMD
On-state resistance
1.3Ω
Operating temperature
0...125°C
Application
universal
Frequency
70kHz
Kind of package
reel, tape
Operating current
25mA
Supply voltage
  • 10V
Gross weight1 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L6506D013TR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order