+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | D-Sub | |
Number of pins | 9 | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | straight | |
Electrical mounting | screw terminal | |
Maximum current | 7.5A | |
Rated voltage | 300V AC | |
Mechanical mounting | for cable | |
Contact plating | gold-plated | |
Enclosure material | metal | |
Flammability rating | UL94V-0 | |
Insulator material | thermoplastic | |
Kit contents | complete set | |
Operating temperature | -55...85°C |