+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L71M

Fuse disconnector; D02; for DIN rail mounting; 63A; 400V; Poles: 1


Manufacturer: HAGER

Manufacturer part number:
L71M
TME Symbol:
L71M

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
D02
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
0.4kV
Number of poles
1
IP rating
IP40
Operating temperature
-25...60°C
Gross weight116.74 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
L71M
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 59.50 USDGross price for quantities from 1 pcs - 59.50 USD
Net price for quantities from 3 pcs - 55.52 USDGross price for quantities from 3 pcs - 55.52 USD
Net price for quantities from 6 pcs - 51.78 USDGross price for quantities from 6 pcs - 51.78 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs