+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L74M

Fuse disconnector; D02; for DIN rail mounting; 63A; 400V; Poles: 4


Manufacturer: HAGER

Manufacturer part number:
L74M
TME Symbol:
L74M

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
D02
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
0.4kV
Number of poles
4
IP rating
IP40
Operating temperature
-25...60°C
Gross weight470.3 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
L74M
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 100.13 USDGross price for quantities from 1 pcs - 100.13 USD
Net price for quantities from 3 pcs - 97.11 USDGross price for quantities from 3 pcs - 97.11 USD
Packaging method by the manufacturer:
Cardboard = 3 pcs