+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L77DA15SST

Connector: D-Sub; PIN: 15; plug; female; for cable; straight; 7.5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L77DA15SST
TME Symbol:
L77DA15SST

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
15
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
screw terminal
Maximum current
7.5A
Rated voltage
300V AC
Insulator material
thermoplastic
Contact plating
gold-plated
Flammability rating
UL94V-0
Operating temperature
-55...85°C
Gross weight10.642 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
L77DA15SST
0 in TME stock
Net price for quantities from 1 pcs - 15.18 USDGross price for quantities from 1 pcs - 15.18 USD
Net price for quantities from 10 pcs - 12.86 USDGross price for quantities from 10 pcs - 12.86 USD
Net price for quantities from 25 pcs - 12.20 USDGross price for quantities from 25 pcs - 12.20 USD
Net price for quantities from 50 pcs - 11.70 USDGross price for quantities from 50 pcs - 11.70 USD
Net price for quantities from 100 pcs - 11.20 USDGross price for quantities from 100 pcs - 11.20 USD
Net price for quantities from 200 pcs - 10.78 USDGross price for quantities from 200 pcs - 10.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs