+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L77DE09SST

Connector: D-Sub; PIN: 9; plug; female; for cable; straight; 7.5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L77DE09SST
TME Symbol:
L77DE09SST

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
screw terminal
Maximum current
7.5A
Rated voltage
300V AC
Insulator material
thermoplastic
Contact plating
gold-plated
Flammability rating
UL94V-0
Operating temperature
-55...85°C
Gross weight7.26 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
L77DE09SST
134 in TME stock
Net price for quantities from 1 pcs - 12.28 USDGross price for quantities from 1 pcs - 12.28 USD
Net price for quantities from 10 pcs - 11.16 USDGross price for quantities from 10 pcs - 11.16 USD
Net price for quantities from 25 pcs - 10.29 USDGross price for quantities from 25 pcs - 10.29 USD
Net price for quantities from 50 pcs - 9.66 USDGross price for quantities from 50 pcs - 9.66 USD
Net price for quantities from 100 pcs - 9.22 USDGross price for quantities from 100 pcs - 9.22 USD
Net price for quantities from 200 pcs - 8.72 USDGross price for quantities from 200 pcs - 8.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs