+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L77SDEH09SOL2RM5

Connector: D-Sub; PIN: 9; socket; female; on PCBs,PCB snap; THT


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L77SDEH09SOL2RM5
TME Symbol:
L77SDEH09SOL2RM5

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs, PCB snap
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Locking system
screws
Connector variant
with threaded screw
Rated voltage
0.25kV
Contact plating
gold flash
Gross weight5 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
L77SDEH09SOL2RM5
0 in TME stock
Net price for quantities from 180 pcs - 1.15 USDGross price for quantities from 180 pcs - 1.15 USD
Net price for quantities from 360 pcs - 1.08 USDGross price for quantities from 360 pcs - 1.08 USD
Net price for quantities from 540 pcs - 1.06 USDGross price for quantities from 540 pcs - 1.06 USD
Net price for quantities from 1080 pcs - 1.01 USDGross price for quantities from 1080 pcs - 1.01 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.