+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L78M05ACDT-TR

IC: voltage regulator; linear,fixed; 5V; 0.5A; DPAK; SMD; L78M; ±2%

Manufacturer: STMicroelectronics

Manufacturer part number:
L78M05ACDT-TR
TME Symbol:
L78M05ACDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
0.5A
Case
DPAK
Mounting
SMD
Manufacturer series
L78M
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Input voltage
7...20V
Gross weight0.686 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics
*
L78M05ACDT-TR
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 500 pcs