+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L8532C06

Fuse: fuse; cylindrical,industrial; 6A; 400VAC; gG; 8.5x32mm

Manufacturer: HAGER

Manufacturer part number:
L8532C06
TME Symbol:
L8532C06

Specification

Manufacturer
HAGER
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
6A
Rated voltage
400V AC
Fuse characteristics
gG
Fuse size
8.5x32mm
Breaking capacity
100kA
Gross weight10 g
Certificates
See other products in this category: Other Fuses HAGER,
*
L8532C06
0 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 20 pcs - 2.13 USDGross price for quantities from 20 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)