+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | gate driver, low-side | |
Case | SO16 | |
Output current | 1A | |
Number of channels | 4 | |
Mounting | SMD | |
Kind of package | tube | |
Kind of output | N-Channel | |
Voltage class | 45V |