+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L93PI

IC: power switch; low-side; Ch: 4; SMD; SO20; -40÷150°C; 4.5÷32V


Manufacturer: STMicroelectronics

Manufacturer part number:
L93PI
TME Symbol:
L93PI

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Number of channels
4
Mounting
SMD
Case
SO20
Operating temperature
-40...150°C
Supply voltage
  • 4.5...32V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics
*
L93PI
Product withdrawn from the offer
Use the specification table below to search for similar products