+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L95200

Fuse disconnector; 10x38mm; for DIN rail mounting; 20A; 400V


Manufacturer: HAGER

Manufacturer part number:
L95200
TME Symbol:
L95200

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
20A
Rated voltage
0.4kV
Number of poles
2
Operating temperature
-5...40°C
Gross weight151.3 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
L95200
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.42 USDGross price for quantities from 1 pcs - 14.42 USD
Net price for quantities from 3 pcs - 13.31 USDGross price for quantities from 3 pcs - 13.31 USD
Net price for quantities from 6 pcs - 11.09 USDGross price for quantities from 6 pcs - 11.09 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs