+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L95300

Fuse disconnector; 10x38mm; for DIN rail mounting; 20A; 400V


Manufacturer: HAGER

Manufacturer part number:
L95300
TME Symbol:
L95300

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
20A
Rated voltage
0.4kV
Number of poles
3
Operating temperature
-5...40°C
Gross weight241.34 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
L95300
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 27.11 USDGross price for quantities from 1 pcs - 27.11 USD
Net price for quantities from 2 pcs - 26.35 USDGross price for quantities from 2 pcs - 26.35 USD
Packaging method by the manufacturer:
Cardboard = 4 pcs