+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L9904

IC: driver; motor controller; SO20; 0.13A; 149kHz; 8÷28V

Manufacturer: STMicroelectronics

Manufacturer part number:
L9904
TME Symbol:
L9904

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
SO20
Output current
0.13A
DC supply current
-100mA
Mounting
SMD
Operating temperature
-40...150°C
Application
automotive industry
Frequency
149kHz
Supply voltage
  • 8...28V
Gross weight0.53 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L9904
15 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs