+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | motor controller | |
Case | SO20 | |
DC supply current | -100mA | |
Mounting | SMD | |
Operating temperature | -40...150°C | |
Application | automotive industry | |
Frequency | 149kHz | |
Kind of package | reel, tape |