+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Case | PowerSSO24 | |
Output current | 8.6A | |
Mounting | SMD | |
Operating temperature | -40...150°C | |
Application | automotive industry | |
Input voltage | 4.5...5.5V |