+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PATLITE
Manufacturer | PATLITE | |
Type of signaller | signalling column | |
Signalling method | blinking light, buzzer, continuous light | |
Light source | LED | |
Sound level | 85dB (d=1 m) | |
IP rating | IP54 | |
Manufacturer series | LA6 | |
Body colour | white | |
Body material | ABS | |
Operating temperature | -10...50°C |