+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PATLITE
Manufacturer | PATLITE | |
Type of signaller | signalling column | |
Colour | red/amber/green/blue/white | |
Signalling method | continuous light | |
Light source | LED | |
IP rating | IP65 | |
Manufacturer series | LA6 | |
Body colour | silver | |
Body material | ABS | |
Operating temperature | -25...60°C |