+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LA6-5DTNWB-POE

Signalling column; LED; 24VDC; Sound level: 85dB(d=1m); IP54; LA6


Manufacturer: PATLITE

Manufacturer part number:
LA6-5DTNWB-POE
TME Symbol:
LA6-5DTNWB-POE

Specification

Manufacturer
PATLITE
Type of signaller
signalling column
Signalling method
blinking light, buzzer, continuous light
Light source
LED
Sound level
85dB (d=1 m)
IP rating
IP54
Manufacturer series
LA6
Body colour
white
Body material
ABS
Operating temperature
-10...50°C
Supply voltage
  • 24V DC
Gross weight840 g
Certificates

WATCH VIDEO

See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LA6-5DTNWB-POE
0 in TME stock
Net price for quantities from 1 pcs - 773.78 USDGross price for quantities from 1 pcs - 773.78 USD
Net price for quantities from 5 pcs - 722.20 USDGross price for quantities from 5 pcs - 722.20 USD
Net price for quantities from 10 pcs - 670.61 USDGross price for quantities from 10 pcs - 670.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.