+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LA9RM201

Sensor for fluid level controllers; 260VAC; 260VDC; Ø15x150mm

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LA9RM201
TME Symbol:
LA9RM201

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of control accessories
sensor for fluid level controllers
Additional functions
LED status indicator
Operating temperature
max. 100°C
Body dimensions
Ø15x150mm
Supply voltage
  • 260V AC
  • 260V DC
Gross weight95 g
Certificates
EAN code3389110190755
See other products in this category: Monitoring Relays SCHNEIDER ELECTRIC,
*
LA9RM201
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 83.70 USDGross price for quantities from 1 pcs - 83.70 USD
Net price for quantities from 10 pcs - 78.31 USDGross price for quantities from 10 pcs - 78.31 USD
Net price for quantities from 20 pcs - 73.17 USDGross price for quantities from 20 pcs - 73.17 USD