+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | USB - USB | |
Version | USB 2.0 | |
Cable length | 1.5m | |
Insulation colour | black | |
Connection cable features | MFI certificate | |
Kind of core | Cu, tinned | |
Wire insulation material | elastomer thermoplastic TPE | |
Data transfer rate | 0.48Gbps | |
Braid material | textile | |
Shield structure | Al foil, Al-PET foil, braid made of aluminium wires, shielded twofold | |
Cable external diameter | 3.5mm | |
Max. operating current | 2.4A |