+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LAGI 50

Guard; steel wire; 50x50mm; screw; Ø4mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
LAGI 50
TME Symbol:
LAGI/50

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of fan accessory
guard
Material
steel wire
Fan dimensions
50x50mm
Mounting
screw
Mounting hole dimensions
Ø4mm
Gross weight50 g
Certificates
See other products in this category: Guards FISCHER ELEKTRONIK,
*
LAGI 50
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order