+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SOLDER PEAK
Manufacturer | SOLDER PEAK | |
Type of board | laminate | |
Material | epoxy resin, fiberglass, FR4 | |
Board variant | single sided | |
Laminate thickness | 0.6mm | |
Length | 0.1m | |
Width | 0.1m | |
Kind of board clad | copper | |
Copper plating thickness | 18µm |