+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LAM100X160/1.5

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 160mm; W: 100mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM100X160/1.5
TME Symbol:
LAM100X160/1.5

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Length
160mm
Width
0.1m
Kind of board clad
without copper
Gross weight45.39 g
Certificates
See other products in this category: One-layer laminates SOLDER PEAK,
*
LAM100X160/1.5
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Net price for quantities from 3 pcs - 1.70 USDGross price for quantities from 3 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 20 pcs