+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LAM100X210E1

Laminate; FR4,fiberglass,epoxy resin; 1mm; L: 210mm; W: 100mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM100X210E1
TME Symbol:
LAM100X210E1

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
1mm
Length
210mm
Width
0.1m
Kind of board clad
copper
Copper plating thickness
35µm
Gross weight44.62 g
Certificates
See other products in this category: One-layer laminates SOLDER PEAK,
*
LAM100X210E1
56 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 5 pcs - 2.30 USDGross price for quantities from 5 pcs - 2.30 USD
Net price for quantities from 20 pcs - 2.19 USDGross price for quantities from 20 pcs - 2.19 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
Packaging method by the manufacturer:Bag = 10 pcs