+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LAM100X280ED0.6

Laminate; FR4,fiberglass,epoxy resin; 0.6mm; L: 280mm; W: 100mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM100X280ED0.6
TME Symbol:
LAM100X280ED0.6

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
0.6mm
Length
0.28m
Width
0.1m
Kind of board clad
copper
Board variant
double sided
Copper plating thickness
18µm
Gross weight40.146 g
Certificates
See other products in this category: Two-layers laminates SOLDER PEAK,
*
LAM100X280ED0.6
17 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 5 pcs - 2.42 USDGross price for quantities from 5 pcs - 2.42 USD
Net price for quantities from 30 pcs - 2.01 USDGross price for quantities from 30 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs