+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SOLDER PEAK
Manufacturer | SOLDER PEAK | |
Type of board | laminate | |
Material | CEM3 | |
Board variant | single sided | |
Laminate thickness | 1.5mm | |
Length | 0.5m | |
Width | 165mm | |
Kind of board clad | copper | |
Copper plating thickness | 35µm |