+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LAM210X297EX2.4

Laminate; FR4,fiberglass,epoxy resin; 2.4mm; L: 297mm; W: 210mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM210X297EX2.4
TME Symbol:
LAM210X297EX2.4

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
2.4mm
Length
297mm
Width
210mm
Kind of board clad
copper
Board variant
double sided
Copper plating thickness
35µm
Gross weight313.34 g
Certificates
See other products in this category: Two-layers laminates SOLDER PEAK,
*
LAM210X297EX2.4
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.50 USDGross price for quantities from 1 pcs - 15.50 USD
Net price for quantities from 5 pcs - 14.82 USDGross price for quantities from 5 pcs - 14.82 USD
Net price for quantities from 10 pcs - 14.04 USDGross price for quantities from 10 pcs - 14.04 USD
Packaging method by the manufacturer:
Bag = 10 pcs