+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LAM233X160ED1

Laminate; FR4,fiberglass,epoxy resin; 1mm; L: 233mm; W: 160mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM233X160ED1
TME Symbol:
LAM233X160ED1

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1mm
Length
233mm
Width
0.16m
Kind of board clad
copper
Board variant
double sided
Copper plating thickness
18µm
Gross weight80.7 g
Certificates
See other products in this category: Two-layers laminates SOLDER PEAK,
*
LAM233X160ED1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.12 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 5 pcs - 3.78 USDGross price for quantities from 5 pcs - 3.78 USD
Net price for quantities from 20 pcs - 3.15 USDGross price for quantities from 20 pcs - 3.15 USD
Net price for quantities from 100 pcs - 3.01 USDGross price for quantities from 100 pcs - 3.01 USD
Packaging method by the manufacturer:
Bag = 10 pcs