+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LAM75X100/1.0

Laminate; FR4,fiberglass,epoxy resin; 1mm; L: 100mm; W: 75mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM75X100/1.0
TME Symbol:
LAM75X100/1.0

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1mm
Length
0.1m
Width
75mm
Kind of board clad
without copper
Gross weight12.9 g
Certificates
See other products in this category: One-layer laminates SOLDER PEAK,
*
LAM75X100/1.0
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 1.06 USDGross price for quantities from 3 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Packaging method by the manufacturer:Bag = 10 pcs