+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LAM 2

Heatsink: extruded; natural; L: 100mm; W: 50mm; H: 50mm; 0.73K/W

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
LAM 2
TME Symbol:
LAM/2/100/12

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
natural
Length
0.1m
Width
50mm
Height
50mm
Thermal resistance
0.73K/W
Material
aluminium
Material finishing
anodized
Heatsinks features
delivered with fan
Fan efficiency
8m3/h
Supply voltage
  • 12V DC
Gross weight1 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
LAM 2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order