+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LAM 3 75

Heatsink: extruded; natural; L: 75mm; W: 30mm; H: 30mm; 1.94K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
LAM 3 75
TME Symbol:
LAM/3/75

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
natural
Length
75mm
Width
30mm
Height
30mm
Thermal resistance
1.94K/W
Material
aluminium
Material finishing
anodized
Base thickness
3mm
Gross weight1 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
LAM 3 75
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order