+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LAMP 6025

Filament lamp: telephone; T5,5; 24VDC; T1 3/4; Ø5.1mm; L: 30mm; 50mA


Manufacturer: BRIGHTMASTER

Manufacturer part number:
LAMP 6025
TME Symbol:
LAMP-6025

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
telephone
Kind of handle
T5,5
Operating voltage
24V DC
Kind of bulb
T1 3/4
Diameter
5.1mm
Length
30mm
Current rating
50mA
Luminous flux
3.8lm
Nominal life
5000h
Gross weight0.87 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
LAMP 6025
2729 in TME stock
Net price for quantities from 2 pcs - 1.01 USDGross price for quantities from 2 pcs - 1.01 USD
Net price for quantities from 30 pcs - 0.84 USDGross price for quantities from 30 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.