+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BRIGHTMASTER | |
Type of lamp | telephone | |
Kind of handle | T5,5K | |
Operating voltage | 30V DC | |
Kind of bulb | T1 1/2 | |
Diameter | 5.1mm | |
Length | 22mm | |
Current rating | 40mA | |
Luminous flux | 3.5lm | |
Nominal life | 5000h |