+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LAMSF

Cable; USB 2.0; Apple Lightning plug,USB A plug; nickel plated

Manufacturer: VENTION

Manufacturer part number:
LAMSF
TME Symbol:
LAMSF

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
blue
Kind of core
Cu, tinned
Wire insulation material
PVC
Power
12W
Shield structure
Al-PET foil, shielded
Cable external diameter
3.5mm
Max. operating current
2.4A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
Gross weight51.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
LAMSF
13 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 20 pcs - 2.05 USDGross price for quantities from 20 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)