+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LAP-401DD

Display: LED; 7-segment; 10.16mm; No.char: 1; orange; 30mcd; anode


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LAP-401DD
TME Symbol:
LAP401DD-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of display
LED
Kind of display
7-segment
Digit height
10.16mm
Number of characters
1
Colour
orange
Luminosity
30mcd
Common electrode
anode
Mounting
THT
Wavelength
605nm
Operating voltage
2.1V
Power
448mW
LED current
20mA
Gross weight1.4 g
See other products in this category: 7-segment LED displays ROHM SEMICONDUCTOR,
*
LAP-401DD
3884 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 43.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 43 pcs - 1.79 USDGross price for quantities from 43 pcs - 1.79 USD
Net price for quantities from 50 pcs - 1.27 USDGross price for quantities from 50 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 300 pcs - 1.13 USDGross price for quantities from 300 pcs - 1.13 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 1.00 USDGross price for quantities from 1000 pcs - 1.00 USD