+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LAP-601DL

Display: LED; 7-segment; 14.478mm; No.char: 1; orange; 70mcd; 2.1V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LAP-601DL
TME Symbol:
LAP601DL-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of display
LED
Kind of display
7-segment
Digit height
14.478mm
Number of characters
1
Colour
orange
Luminosity
70mcd
Common electrode
cathode
Dimensions
19x12.5x8mm
Mounting
THT
Wavelength
605nm
Operating current
10mA
Operating voltage
2.1V
Power
448mW
LED current
20mA
Gross weight2.8 g
See other products in this category: 7-segment LED displays ROHM SEMICONDUCTOR,
*
LAP-601DL
210 in an external stock
Net price for quantities from 46 pcs - 1.68 USDGross price for quantities from 46 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 46.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.